Part Details for A9D56632 by Schneider Electric
Overview of A9D56632 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for A9D56632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D56632
|
TME | RCBO breaker, Inom: 32A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$80.3900 / $91.8700 | RFQ |