Part Details for A9D56640 by Schneider Electric
Overview of A9D56640 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A9D56640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9D56640
|
TME | RCBO breaker, Inom: 40A, Ires: 30mA, Max surge current: 250A, IP20 Min Qty: 1 | 0 |
|
$79.2600 / $90.5800 | RFQ |