Part Details for A9F04102 by Schneider Electric
Overview of A9F04102 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F04102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9F04102
|
TME | Circuit breaker, 230VAC, Inom: 2A, Poles: 1, for DIN rail mounting Min Qty: 1 | 70 |
|
$8.6900 / $9.9300 | Buy Now |
Part Details for A9F04102
A9F04102 CAD Models
A9F04102 Part Data Attributes
|
A9F04102
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9F04102
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 72 VDC: 10000 A | |
Body Breadth | 18 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 91 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 230 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |