Part Details for A9F06113 by Schneider Electric
Overview of A9F06113 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F06113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9F06113
|
TME | Circuit breaker, 230VAC, Inom: 13A, Poles: 1, Charact: B, 10kA, IP20 Min Qty: 1 | 0 |
|
$9.0300 / $10.3200 | RFQ |