Part Details for A9F55316 by Schneider Electric
Overview of A9F55316 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9F55316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5309
|
Newark | Circuit Breaker, Thermal Magnetic, 3Pole, Product Range:Ic60H Series, Current Rating:16A, No. Of Poles:3 Pole, Voltage Rating V Dc:133Vdc, Voltage Rating Vac:440Vac, Circuit Breaker Mounting:Din Rail, Svhc:No Svhc (15-Ja Rohs Compliant: Yes |Schneider Electric A9F55316 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$115.6200 / $167.1000 | Buy Now |