Part Details for A9F93110 by Schneider Electric
Overview of A9F93110 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Energy and Power Systems
Price & Stock for A9F93110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9F93110
|
TME | Circuit breaker, 230/400VAC, Inom: 10A, Poles: 1, Charact: B, 15kA Min Qty: 1 | 15 |
|
$26.8000 / $30.4300 | Buy Now |
Part Details for A9F93110
A9F93110 CAD Models
A9F93110 Part Data Attributes
|
A9F93110
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9F93110
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 72 VDC : 20000A | |
Body Breadth | 18 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 230 V | |
Rated Voltage(DC) | 72 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |