Part Details for A9S60432 by Schneider Electric
Overview of A9S60432 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9S60432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-A9S60432-ND
|
DigiKey | ACTI9 ISW SWITCH 4P 32A 415V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$200.0000 | Buy Now |
DISTI #
72255824
|
RS | MINIATURE CURRENT SWITCH 440V 32A | Schneider Electric A9S60432 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0000 | RFQ |
DISTI #
A9S60432
|
TME | Switch-disconnector, Poles: 4, for DIN rail mounting, 32A, 415VAC Min Qty: 1 | 2 |
|
$23.3700 / $26.7000 | Buy Now |