Part Details for A9S65240 by Schneider Electric
Overview of A9S65240 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9S65240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9S65240
|
TME | Switch-disconnector, Poles: 2, for DIN rail mounting, 40A, 415VAC Min Qty: 1 | 29 |
|
$15.8200 / $18.0800 | Buy Now |
Part Details for A9S65240
A9S65240 CAD Models
A9S65240 Part Data Attributes
|
A9S65240
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9S65240
Schneider Electric
Magnetic Circuit Breaker, 2 Pole(s), 40A, 48VDC, Din-rail Mount, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | GREEN | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 36 mm | |
Body Height | 73 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 40 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |