Part Details for A9Z14440 by Schneider Electric
Overview of A9Z14440 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9Z14440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9Z14440
|
TME | RCD breaker, Inom: 40A, Ires: 300mA, Poles: 4, 400VAC, IP20, 1÷25mm2 Min Qty: 1 | 6 |
|
$71.5000 / $81.7200 | Buy Now |