Part Details for A9Z14480 by Schneider Electric
Overview of A9Z14480 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9Z14480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A9Z14480
|
TME | RCD breaker, Inom: 80A, Ires: 300mA, Poles: 4, 400VAC, IP20, 1÷25mm2 Min Qty: 1 | 0 |
|
$86.2100 / $98.5200 | RFQ |