Part Details for A9Z51440 by Schneider Electric
Overview of A9Z51440 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for A9Z51440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4753
|
Newark | Rccb, 4P, 40A, 400Vac Rohs Compliant: Yes |Schneider Electric A9Z51440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$835.9500 / $1,079.9500 | Buy Now |
DISTI #
A9Z51440
|
TME | RCBO breaker, Inom: 40A, Ires: 30mA, Poles: 3+N, 400VAC, IP20, ILD Min Qty: 1 | 0 |
|
$367.3300 / $419.8100 | RFQ |
Part Details for A9Z51440
A9Z51440 CAD Models
A9Z51440 Part Data Attributes
|
A9Z51440
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9Z51440
Schneider Electric
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER |