Part Details for A9Z66480 by Schneider Electric
Overview of A9Z66480 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A9Z66480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4774
|
Newark | Rccb, 4P, 80A, 400Vac Rohs Compliant: Yes |Schneider Electric A9Z66480 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,152.5400 / $2,677.6300 | Buy Now |
Part Details for A9Z66480
A9Z66480 CAD Models
A9Z66480 Part Data Attributes
|
A9Z66480
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
A9Z66480
Schneider Electric
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER |