Part Details for AA-050500-MM0-IL001 by Amphenol LTW Technology
Overview of AA-050500-MM0-IL001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-050500-MM0-IL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1325
|
Newark | Ceres, Accessory, 2A, 05 Pins, I Adaptor Rohs Compliant: Yes |Amphenol Ltw AA-050500-MM0-IL001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $15.7500 | Buy Now |
DISTI #
1754-AA-050500-MM0-IL001-ND
|
DigiKey | MINI I ADAPTER Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4670 | Buy Now |
DISTI #
74705805
|
RS | Connector, CircularMINI I ADAPTORLOCK 5PIN MM CONN MM PIN | Amphenol LTW Technology AA-050500-MM0-IL001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5000 / $15.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $13.0400 | Buy Now |