There are no models available for this part yet.
Overview of AA-5261 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-612MEC | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, Ferrite-Core, 3335, | |
SER8052-612ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8052-612 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for AA-5261 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MOL19002-0001
|
Interstate Connecting Components | .250X.032 FEM. FIQD AVIKRIMP AA-5261) | 69303000 On Order |
|
$0.1689 / $0.2135 | Buy Now |
CAD Models for AA-5261 by Molex
Part Data Attributes for AA-5261 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
1 mm2
|
Wire Gauge
|
18 AWG
|
Alternate Parts for AA-5261
This table gives cross-reference parts and alternative options found for AA-5261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-5261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190020002 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261 vs 0190020002 |
0190020001 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261 vs 0190020001 |
0190020004 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261 vs 0190020004 |
19002-0004 | Push-On Terminal, 0.8mm2, | Molex | AA-5261 vs 19002-0004 |
AA-5261T | Push-On Terminal, 1mm2, | Molex | AA-5261 vs AA-5261T |
19002-0001 | Push-On Terminal, 0.8mm2, | Molex | AA-5261 vs 19002-0001 |
AA-5261Z | Push-On Terminal, 1mm2, | Molex | AA-5261 vs AA-5261Z |
19002-0002 | Push-On Terminal, 0.8mm2, | Molex | AA-5261 vs 19002-0002 |