Part Details for AA-5261T by Molex
Overview of AA-5261T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AA-5261T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$0.0060 / $0.0090 | Buy Now | |
DISTI #
MOL19002-0002
|
Interstate Connecting Components | .250X.032 FEM. QD AVIK. TAPE (AA-5261T | 25016000 On Order |
|
$0.2293 / $0.2475 | Buy Now |
Part Details for AA-5261T
AA-5261T CAD Models
AA-5261T Part Data Attributes
|
AA-5261T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-5261T
Molex
Push-On Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-5261T
This table gives cross-reference parts and alternative options found for AA-5261T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-5261T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0190020002 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261T vs 0190020002 |
0190020001 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261T vs 0190020001 |
0190020004 | Push-On Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-5261T vs 0190020004 |
19002-0004 | Push-On Terminal, 0.8mm2, | Molex | AA-5261T vs 19002-0004 |
19002-0001 | Push-On Terminal, 0.8mm2, | Molex | AA-5261T vs 19002-0001 |
AA-5261Z | Push-On Terminal, 1mm2, | Molex | AA-5261T vs AA-5261Z |
AA-5261 | Push-On Terminal, 1mm2, | Molex | AA-5261T vs AA-5261 |
19002-0002 | Push-On Terminal, 0.8mm2, | Molex | AA-5261T vs 19002-0002 |