AA-5261Z
Molex
Description: Push-On Terminal, 1mm2,

Overview of AA-5261Z by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for AA-5261Z by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA-5261Z by Molex

AA-5261Z
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Factory Lead Time
5 Weeks
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PUSH-ON TERMINAL
Wire Cross Section
1 mm2
Wire Gauge
18 AWG
Want to compare parts?
  1. AA-5261Z
    Molex
    Push-On Terminal, 1mm2,
    VS

Alternate Parts for AA-5261Z

This table gives cross-reference parts and alternative options found for AA-5261Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-5261Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0190020002 Push-On Terminal, 0.8mm2, ROHS COMPLIANT Molex AA-5261Z vs 0190020002
0190020001 Push-On Terminal, 0.8mm2, ROHS COMPLIANT Molex AA-5261Z vs 0190020001
0190020004 Push-On Terminal, 0.8mm2, ROHS COMPLIANT Molex AA-5261Z vs 0190020004
19002-0004 Push-On Terminal, 0.8mm2, Molex AA-5261Z vs 19002-0004
AA-5261T Push-On Terminal, 1mm2, Molex AA-5261Z vs AA-5261T
19002-0001 Push-On Terminal, 0.8mm2, Molex AA-5261Z vs 19002-0001
AA-5261 Push-On Terminal, 1mm2, Molex AA-5261Z vs AA-5261
19002-0002 Push-On Terminal, 0.8mm2, Molex AA-5261Z vs 19002-0002
Part Number Description Manufacturer Compare
19002-0002 Push-On Terminal, 0.8mm2, Molex AA-5261Z vs 19002-0002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA-5261Z by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA-5261Z by Molex

Select Manufacturer
Which Manufacturer of AA-5261Z would you like to use for your alert(s)?
  • Please alert me when AA-5261Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA-5261Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA-5261Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA-5261Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA-5261Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA-5261Z by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: