Part Details for AA004-02E by NVE Corporation
Overview of AA004-02E by NVE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA004-02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1052
|
Newark | Magnetsensor, 24V, Soic-8, No. Of Pins:8Pins, Supply Voltage Min:1V, Supply Voltage Max:24V, Operating Temperature Min:-50°C, Operating Temperature Max:125°C, Product Range:Aa Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Nve AA004-02E RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 / $10.5800 | Buy Now |
DISTI #
391-1050-5-ND
|
DigiKey | SENSOR MR WHEAT BRDG 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2840 In Stock |
|
$4.8217 / $8.6100 | Buy Now |
|
LCSC | SOIC-8 Linear Hall Sensors ROHS | 29 |
|
$3.2092 / $4.2766 | Buy Now |
Part Details for AA004-02E
AA004-02E CAD Models
AA004-02E Part Data Attributes
|
AA004-02E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
AA004-02E
NVE Corporation
Magnetoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Body Breadth | 3.9 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 4.885 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 5000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |