Part Details for AA006-00E by NVE Corporation
Overview of AA006-00E by NVE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA006-00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
391-1074-ND
|
DigiKey | SENSOR MR WHEAT BRDG 8MSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8217 | Buy Now |
Part Details for AA006-00E
AA006-00E CAD Models
AA006-00E Part Data Attributes
|
AA006-00E
NVE Corporation
Buy Now
Datasheet
|
Compare Parts:
AA006-00E
NVE Corporation
Magnetoresistive Sensor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NVE CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAVE RESISTANCE OF 30000 OHM | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |