Part Details for AA01A-P010VA1-R3000 by Japan Aviation Electronics Industry Limited
Overview of AA01A-P010VA1-R3000 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA01A-P010VA1-R3000
AA01A-P010VA1-R3000 CAD Models
AA01A-P010VA1-R3000 Part Data Attributes
|
AA01A-P010VA1-R3000
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
AA01A-P010VA1-R3000
Japan Aviation Electronics Industry Limited
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.151 inch | |
Body Depth | 0.056 inch | |
Body Length | 0.201 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.4036 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AA01A-P010VA1-R3000
This table gives cross-reference parts and alternative options found for AA01A-P010VA1-R3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA01A-P010VA1-R3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150260-5122TH | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | AA01A-P010VA1-R3000 vs V150260-5122TH |
ET60S-03-00-00-S-VT1-GP | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Guide Slot, Black Insulator | Samtec Inc | AA01A-P010VA1-R3000 vs ET60S-03-00-00-S-VT1-GP |
V150260-5022TH | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 3M Interconnect | AA01A-P010VA1-R3000 vs V150260-5022TH |