Part Details for AA0201JR-072K2L by YAGEO Corporation
Overview of AA0201JR-072K2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA0201JR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA0201JR-072K2LTR-ND
|
DigiKey | RES 2.2K OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0143 | Buy Now |
DISTI #
AA0201JR-072K2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0201 2.2kOhm 5% Paper T/R - Tape and Reel (Alt: AA0201JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
603-AA0201JR-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2kOhms 1/20W 0201 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0071 | Buy Now |
DISTI #
AA0201JR-072K2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0201 2.2kOhm 5% Paper T/R - Tape and Reel (Alt: AA0201JR-072K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.2K Ohms 5% 1/20W 300PPM AEC-Q200 | 0 |
|
$0.0206 / $0.0251 | RFQ |
Part Details for AA0201JR-072K2L
AA0201JR-072K2L CAD Models
AA0201JR-072K2L Part Data Attributes:
|
AA0201JR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0201JR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2200ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |