Part Details for AA0402FR-0718K7L by YAGEO Corporation
Overview of AA0402FR-0718K7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0402FR-0718K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0402FR-0718K7L-ND
|
DigiKey | RES SMD 18.7K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0069 | Buy Now |
DISTI #
AA0402FR-0718K7L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 18.7kOhm 1% Paper T/R - Tape and Reel (Alt: AA0402FR-0718K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
DISTI #
603-AA0402FR-0718K7L
|
Mouser Electronics | Thick Film Resistors - SMD 18.7kOhms 1/16W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0026 | Buy Now |
DISTI #
AA0402FR-0718K7L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 18.7kOhm 1% Paper T/R - Tape and Reel (Alt: AA0402FR-0718K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 18.7K Ohms 1% 1/16W 150PPM AEC-Q20 | 0 |
|
$0.0079 / $0.0103 | RFQ |
Part Details for AA0402FR-0718K7L
AA0402FR-0718K7L CAD Models
AA0402FR-0718K7L Part Data Attributes:
|
AA0402FR-0718K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0402FR-0718K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AA0402FR-0718K7L
This table gives cross-reference parts and alternative options found for AA0402FR-0718K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0402FR-0718K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0402FR-1318K7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18700ohm, 50V, 1% +/-Tol, -150,150ppm/Cel, 0402, | YAGEO Corporation | AA0402FR-0718K7L vs AA0402FR-1318K7L |