Part Details for AA0402FR-072R15L by YAGEO Corporation
Overview of AA0402FR-072R15L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0402FR-072R15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0402FR-072R15L-ND
|
DigiKey | RES SMD 2.15 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AA0402FR-072R15L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 2.15Ohm 1% Paper T/R - Tape and Reel (Alt: AA0402FR-072R15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now |
DISTI #
603-AA0402FR-072R15L
|
Mouser Electronics | Thick Film Resistors - SMD 2.15Ohms 1/16W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0028 | Buy Now |
DISTI #
AA0402FR-072R15L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 2.15Ohm 1% Paper T/R - Tape and Reel (Alt: AA0402FR-072R15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 2.15 Ohms 1% 1/16W 200PPM AEC-Q200 | 0 |
|
$0.0086 / $0.0112 | RFQ |
Part Details for AA0402FR-072R15L
AA0402FR-072R15L CAD Models
AA0402FR-072R15L Part Data Attributes:
|
AA0402FR-072R15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0402FR-072R15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AA0402FR-072R15L
This table gives cross-reference parts and alternative options found for AA0402FR-072R15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0402FR-072R15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A2R15FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AA0402FR-072R15L vs 9C04021A2R15FLPF3 |
232270672158 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA0402FR-072R15L vs 232270672158 |
CR-02FLF--2R15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AA0402FR-072R15L vs CR-02FLF--2R15 |
AR0402FR-072R15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA0402FR-072R15L vs AR0402FR-072R15 |
D1004020A2158FMZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AA0402FR-072R15L vs D1004020A2158FMZ |
RMC-042R15FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | AA0402FR-072R15L vs RMC-042R15FR |
RK73H1ELTPS2R15F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AA0402FR-072R15L vs RK73H1ELTPS2R15F |
RK73H1ETTPS2R15F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.15ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AA0402FR-072R15L vs RK73H1ETTPS2R15F |
CAS04F2R15CT | Fixed Resistor, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AA0402FR-072R15L vs CAS04F2R15CT |
RC0402FR-072R15P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.15ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AA0402FR-072R15L vs RC0402FR-072R15P |