Part Details for AA0603FR-07100KL by YAGEO Corporation
Overview of AA0603FR-07100KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0603FR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA0603FR-07100KLCT-ND
|
DigiKey | RES SMD 100K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9505 In Stock |
|
$0.0095 / $0.1200 | Buy Now |
DISTI #
AA0603FR-07100KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0603 100kOhm 1% Paper T/R - Tape and Reel (Alt: AA0603FR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0069 | Buy Now |
DISTI #
603-AA0603FR-07100KL
|
Mouser Electronics | Thick Film Resistors - SMD 100kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 10118 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | AA Series 0603 100 kΩ ±1% ±150 ppm/°C Auto Anti-Sulfur Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0064 / $0.0076 | Buy Now |
DISTI #
WSR3980
|
Rutronik | AS0603 100K 1% 0,1W AS/AUTO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0074 / $0.0090 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 100K Ohms 1% 1/10W 150PPM AEC-Q200 | 0 |
|
$0.0163 / $0.0199 | RFQ |
Part Details for AA0603FR-07100KL
AA0603FR-07100KL CAD Models
AA0603FR-07100KL Part Data Attributes
|
AA0603FR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0603FR-07100KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AA0603FR-07100KL
This table gives cross-reference parts and alternative options found for AA0603FR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0603FR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603FR-13100KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AA0603FR-07100KL vs AA0603FR-13100KL |