Part Details for AA0805FR-071R5L by YAGEO Corporation
Overview of AA0805FR-071R5L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0805FR-071R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0805FR-071R5L-ND
|
DigiKey | RES SMD 1.5 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
AA0805FR-071R5L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 1.5Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-AA0805FR-071R5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 Ohms 1/8 Wa 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0074 | Buy Now |
DISTI #
AA0805FR-071R5L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 1.5Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1.5 Ohms 1% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0221 / $0.0270 | RFQ |
Part Details for AA0805FR-071R5L
AA0805FR-071R5L CAD Models
AA0805FR-071R5L Part Data Attributes:
|
AA0805FR-071R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0805FR-071R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AA0805FR-071R5L
This table gives cross-reference parts and alternative options found for AA0805FR-071R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0805FR-071R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051R50FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805FR-071R5L vs RTT051R50FP4 |
NMCR0805FG1R50 | RES,SMT,THICK FILM,1.5 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AA0805FR-071R5L vs NMCR0805FG1R50 |
RC0805FR-071R5P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805FR-071R5L vs RC0805FR-071R5P |
SR0805FR-131R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805FR-071R5L vs SR0805FR-131R5L |
NMCT0805FG1R50 | RESISTOR, 0.125W, 1%, 200ppm, 1.5ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AA0805FR-071R5L vs NMCT0805FG1R50 |
NRC-AS10F1R50TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AA0805FR-071R5L vs NRC-AS10F1R50TRF |
RK73H2ATTEB1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AA0805FR-071R5L vs RK73H2ATTEB1R50F |
CAR10F1R50CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AA0805FR-071R5L vs CAR10F1R50CT |
RC0805F1R50-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AA0805FR-071R5L vs RC0805F1R50-07-T70 |
AR0805FR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AA0805FR-071R5L vs AR0805FR-071R5L |