Part Details for AA0805FR-078R25L by YAGEO Corporation
Overview of AA0805FR-078R25L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0805FR-078R25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0805FR-078R25L-ND
|
DigiKey | RES SMD 8.25 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0179 | Buy Now |
DISTI #
AA0805FR-078R25L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 8.25Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-078R25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
DISTI #
603-AA0805FR-078R25L
|
Mouser Electronics | Thick Film Resistors - SMD 8.25 Ohms 1/8 W 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0074 | Buy Now |
DISTI #
AA0805FR-078R25L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 8.25Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-078R25L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0094 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 8.25 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0221 / $0.0270 | RFQ |
Part Details for AA0805FR-078R25L
AA0805FR-078R25L CAD Models
AA0805FR-078R25L Part Data Attributes:
|
AA0805FR-078R25L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0805FR-078R25L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AA0805FR-078R25L
This table gives cross-reference parts and alternative options found for AA0805FR-078R25L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0805FR-078R25L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDB8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AA0805FR-078R25L vs RK73H2ALTDB8R25F |
RC0805F8R25-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AA0805FR-078R25L vs RC0805F8R25-07-RG70 |
CTTKFR0805FTF8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | AA0805FR-078R25L vs CTTKFR0805FTF8R25 |
RK73H2ATTPD8R25F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | AA0805FR-078R25L vs RK73H2ATTPD8R25F |
RTT058R25FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805FR-078R25L vs RTT058R25FBA |
9C08052A8R25FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AA0805FR-078R25L vs 9C08052A8R25FLPF3 |
232273418258L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | AA0805FR-078R25L vs 232273418258L |
CR21-8R25-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AA0805FR-078R25L vs CR21-8R25-FL |
CAR10F8R25CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AA0805FR-078R25L vs CAR10F8R25CT |
CR-05FLF--8R25 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.25ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AA0805FR-078R25L vs CR-05FLF--8R25 |