Part Details for AA1-B0-26-630-3D1-C by Carling Technologies
Overview of AA1-B0-26-630-3D1-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1-B0-26-630-3D1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T3623
|
Newark | Aa1B0266303D1C Rohs Compliant: Yes |Carling Technologies AA1-B0-26-630-3D1-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2900 / $36.6900 | Buy Now |
DISTI #
432-AA1-B0-26-630-3D1-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4233 | Buy Now |
DISTI #
691-AA1B26633D1C
|
Mouser Electronics | Circuit Breakers AA1B0266303D1C | 0 |
|
$32.4800 / $45.4500 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A 277VAC 80VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
150 In Stock |
|
$14.5200 / $39.2700 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A 277VAC 80VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
150 In Stock |
|
$14.5200 / $39.2700 | Buy Now |