Part Details for AA1-B0-34-612-911-Q by Carling Technologies
Overview of AA1-B0-34-612-911-Q by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AA1-B0-34-612-911-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-AA1-B0-34-612-911-Q-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4233 | Buy Now |
DISTI #
691-AA1B034612911Q
|
Mouser Electronics | Circuit Breakers AA1B034612911Q RoHS: Compliant | 0 |
|
$36.6900 / $52.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.7100 / $42.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$16.7100 / $42.2600 | Buy Now |
Part Details for AA1-B0-34-612-911-Q
AA1-B0-34-612-911-Q CAD Models
AA1-B0-34-612-911-Q Part Data Attributes
|
AA1-B0-34-612-911-Q
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AA1-B0-34-612-911-Q
Carling Technologies
Magnetic Circuit Breaker, 1 Pole(s), 12A, 277VAC, 80VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 24.38 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 65.99 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |