Part Details for AA1206FR-07113RL by YAGEO Corporation
Overview of AA1206FR-07113RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1206FR-07113RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA1206FR-07113RL-ND
|
DigiKey | RES SMD 113 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0339 | Buy Now |
DISTI #
AA1206FR-07113RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 113Ohm 1% Paper T/R - Tape and Reel (Alt: AA1206FR-07113RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
DISTI #
603-AA1206FR-07113RL
|
Mouser Electronics | Thick Film Resistors - SMD 113 Ohms 1/4 Wa 1206 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0141 | Buy Now |
DISTI #
AA1206FR-07113RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 113Ohm 1% Paper T/R - Tape and Reel (Alt: AA1206FR-07113RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
DISTI #
AA1206FR-07113RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 113Ohm 1% Paper T/R - Tape and Reel (Alt: AA1206FR-07113RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
Part Details for AA1206FR-07113RL
AA1206FR-07113RL CAD Models
AA1206FR-07113RL Part Data Attributes
|
AA1206FR-07113RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1206FR-07113RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA1206FR-07113RL
This table gives cross-reference parts and alternative options found for AA1206FR-07113RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1206FR-07113RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA1206FR-13113RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 200V, 1% +/-Tol, -150,150ppm/Cel, 1206, | YAGEO Corporation | AA1206FR-07113RL vs AA1206FR-13113RL |