Part Details for AA1206JR-070RL by YAGEO Corporation
Overview of AA1206JR-070RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA1206JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA1206JR-070RLCT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16386 In Stock |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
AA1206JR-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: AA1206JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
DISTI #
603-AA1206JR-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1/4W 1206 5% AEC-Q200 RoHS: Compliant | 28436 |
|
$0.0220 / $0.2000 | Buy Now |
|
Future Electronics | 1206 0 ohms 5% anti sulfur automotive grade chip resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0216 / $0.0244 | Buy Now |
DISTI #
AA1206JR-070RL
|
TTI | Thick Film Resistors - SMD 0Ohms 1/4W 1206 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 155000 In Stock |
|
$0.0228 / $0.0247 | Buy Now |
DISTI #
AA1206JR-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: AA1206JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
DISTI #
AA1206JR-070RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 Jumper 0Ohm Paper T/R - Tape and Reel (Alt: AA1206JR-070RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0178 | Buy Now |
Part Details for AA1206JR-070RL
AA1206JR-070RL CAD Models
AA1206JR-070RL Part Data Attributes
|
AA1206JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1206JR-070RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for AA1206JR-070RL
This table gives cross-reference parts and alternative options found for AA1206JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1206JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12060000Z0TBBC | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AA1206JR-070RL vs CRCW12060000Z0TBBC |
RM12J000CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Cal-Chip Electronics | AA1206JR-070RL vs RM12J000CTDK |
AC1206FR-070RL | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | AA1206JR-070RL vs AC1206FR-070RL |
RC1206JR-130RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | AA1206JR-070RL vs RC1206JR-130RP |
MCR18EZHMJ000 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ROHM Semiconductor | AA1206JR-070RL vs MCR18EZHMJ000 |
RMEF1206ZT0R00 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AA1206JR-070RL vs RMEF1206ZT0R00 |
NRC-AS12ZOTRF | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | NIC Components Corp | AA1206JR-070RL vs NRC-AS12ZOTRF |
232271119001 | JUMPER, METAL GLAZE/THICK FILM, 0.25W, 0ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA1206JR-070RL vs 232271119001 |
CR32-000-ZY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | ASJ Holdings Limited | AA1206JR-070RL vs CR32-000-ZY |
CR-06JL7----0R | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Viking Tech Corp | AA1206JR-070RL vs CR-06JL7----0R |