Part Details for AA1206JR-073R9L by YAGEO Corporation
Overview of AA1206JR-073R9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1206JR-073R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA1206JR-073R9L-ND
|
DigiKey | RES SMD 3.9 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
AA1206JR-073R9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 3.9Ohm 5% Paper T/R - Tape and Reel (Alt: AA1206JR-073R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0340 / $0.0356 | Buy Now |
DISTI #
603-AA1206JR-073R9L
|
Mouser Electronics | Thick Film Resistors - SMD 3.9Ohms 1/4W 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0480 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0282 | Buy Now |
DISTI #
AA1206JR-073R9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 3.9Ohm 5% Paper T/R - Tape and Reel (Alt: AA1206JR-073R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0340 / $0.0356 | Buy Now |
DISTI #
AA1206JR-073R9L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 1206 3.9Ohm 5% Paper T/R - Tape and Reel (Alt: AA1206JR-073R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0340 / $0.0356 | Buy Now |
DISTI #
WSR2793
|
Rutronik | AS1206 3,9R 5% 0,25W AS/AUTO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0377 / $0.0435 | Buy Now |
Part Details for AA1206JR-073R9L
AA1206JR-073R9L CAD Models
AA1206JR-073R9L Part Data Attributes
|
AA1206JR-073R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1206JR-073R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for AA1206JR-073R9L
This table gives cross-reference parts and alternative options found for AA1206JR-073R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1206JR-073R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A3R90JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | AA1206JR-073R9L vs 9C12063A3R90JLPF4 |
RK73B2BRTBK3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AA1206JR-073R9L vs RK73B2BRTBK3R9J |
RK73B2BLBK3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AA1206JR-073R9L vs RK73B2BLBK3R9J |
NMCR1206JT3R90 | RES,SMT,THICK FILM,3.9 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | AA1206JR-073R9L vs NMCR1206JT3R90 |
SG73S2BLTED3R9J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.9ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | AA1206JR-073R9L vs SG73S2BLTED3R9J |
9C12063A3R90JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA1206JR-073R9L vs 9C12063A3R90JLPFT |
NMCT1206JG3R90 | RESISTOR, 0.25W, 5%, 200ppm, 3.9ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AA1206JR-073R9L vs NMCT1206JG3R90 |
9C12063A3R90JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AA1206JR-073R9L vs 9C12063A3R90JLHFT |
RMGW32-3R9JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3.9ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AA1206JR-073R9L vs RMGW32-3R9JB |
CR-06JPF---3R9 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3.9ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AA1206JR-073R9L vs CR-06JPF---3R9 |