Part Details for AA1210FR-0711R8L by YAGEO Corporation
Overview of AA1210FR-0711R8L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1210FR-0711R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AA1210FR-0711R8LTR-ND
|
DigiKey | RES 11.8 OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
AA1210FR-0711R8L
|
Avnet Americas | SMD Chip Resistor, 11.8 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA1210FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0231 | Buy Now |
DISTI #
603-AA1210FR-0711R8L
|
Mouser Electronics | Thick Film Resistors - SMD 11.8 Ohms 1/2 W 1210 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0290 / $0.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0183 | Buy Now |
DISTI #
AA1210FR-0711R8L
|
Avnet Americas | SMD Chip Resistor, 11.8 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA1210FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0221 / $0.0231 | Buy Now |
DISTI #
AA1210FR-0711R8L
|
Avnet Abacus | SMD Chip Resistor, 11.8 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA1210FR-0711R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3225) 1210 11.8 Ohms 1% 1/2W 150PPM AEC-Q200 | 0 |
|
$0.0540 / $0.0659 | RFQ |
Part Details for AA1210FR-0711R8L
AA1210FR-0711R8L CAD Models
AA1210FR-0711R8L Part Data Attributes:
|
AA1210FR-0711R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1210FR-0711R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA1210FR-0711R8L
This table gives cross-reference parts and alternative options found for AA1210FR-0711R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA1210FR-0711R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA1210FR-1311R8L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, -150,150ppm/Cel, 1210, | YAGEO Corporation | AA1210FR-0711R8L vs AA1210FR-1311R8L |
BCTF001210-11R8FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.8ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AA1210FR-0711R8L vs BCTF001210-11R8FTP |