Part Details for AA1218JK-07620RL by YAGEO Corporation
Overview of AA1218JK-07620RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA1218JK-07620RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA1218JK-07620RL-ND
|
DigiKey | RES SMD 620 OHM 1W 1812 WIDE Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1529 | Buy Now |
DISTI #
AA1218JK-07620RL
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA1218JK-07620RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1035 | Buy Now |
DISTI #
603-AA1218JK-07620RL
|
Mouser Electronics | Thick Film Resistors - SMD 620 Ohms 1 W 1218 Re v AEC-Q200 RoHS: Compliant | 0 |
|
$0.1350 / $0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0790 | Buy Now |
DISTI #
AA1218JK-07620RL
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ± 5%, 1 W, 1218 [3246 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA1218JK-07620RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1035 | Buy Now |
|
Ozdisan Elektronik | RES.(4532) 1218 620 Ohms 5% 1W 150PPM AEC-Q200 SMT | 0 |
|
$0.2326 / $0.2675 | RFQ |
Part Details for AA1218JK-07620RL
AA1218JK-07620RL CAD Models
AA1218JK-07620RL Part Data Attributes:
|
AA1218JK-07620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA1218JK-07620RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |