Part Details for AA1403017-E6-C by ATGBICS
Overview of AA1403017-E6-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1403017-E6-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AA1403017-E6-C-ND
|
DigiKey | SFP+ 10G-LRM 1310/220m Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7979 In Stock |
|
$51.0000 / $60.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AA1403017-E6 Avaya Nortel? Compatible Transceiver SFP+ 10GBase-LRM (1310nm SMF/MMF 220m DOM) | 6 |
|
RFQ |