Part Details for AA150XT01 by Mitsubishi Electric
Overview of AA150XT01 by Mitsubishi Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AA150XT01
AA150XT01 CAD Models
AA150XT01 Part Data Attributes
|
AA150XT01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
AA150XT01
Mitsubishi Electric
Graphic Dot Matrix LCD Display, LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL CERTIFIED | |
Backlight | LED | |
Diagonal Size | 15 | |
Interface | LVDS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 1024X768 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Viewing Area Height | 232 mm | |
Viewing Area Length | 308 mm |