Part Details for AA2-B0-24-450-1B7-C by Carling Technologies
Overview of AA2-B0-24-450-1B7-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AA2-B0-24-450-1B7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3268
|
Newark | Aa2B0244501B7C Rohs Compliant: Yes |Carling Technologies AA2-B0-24-450-1B7-C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6800 / $95.3300 | Buy Now |
DISTI #
432-AA2-B0-24-450-1B7-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.5400 | Buy Now |
DISTI #
691-AA2B0244501B7C
|
Mouser Electronics | Circuit Breakers AA2B0244501B7C RoHS: Compliant | 0 |
|
$105.4500 / $118.5400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AA2-B0-24-450-1B7-C RoHS: Compliant | 0 |
|
$39.1900 / $101.5200 | Buy Now |
|
Master Electronics | Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AA2-B0-24-450-1B7-C RoHS: Compliant | 0 |
|
$39.1900 / $101.5200 | Buy Now |
Part Details for AA2-B0-24-450-1B7-C
AA2-B0-24-450-1B7-C CAD Models
AA2-B0-24-450-1B7-C Part Data Attributes:
|
AA2-B0-24-450-1B7-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
AA2-B0-24-450-1B7-C
Carling Technologies
Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 38.48 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |