There are no models available for this part yet.
Overview of AA2.255FHA.00146 by Apacer Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-146HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 46 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for AA2.255FHA.00146 by Apacer Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1582-AA2.255FHA.00146-ND
|
DigiKey | MEMORY CARD CFAST 30GB TLC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2400 | Buy Now | |
DISTI #
908-AA2.255FHA.00146
|
Mouser Electronics | Memory Cards SV250-CFast 3D-TLC Thermal sensor with DEVSLP OP 30GB Wide Temp. RoHS: Compliant | 0 |
|
$39.3600 / $51.5000 | Order Now |