Part Details for AA20R-480A-R by Phihong USA
Overview of AA20R-480A-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA20R-480A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AA20R-480A-R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 20W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4 In Stock |
|
$9.0201 / $11.5800 | Buy Now |
DISTI #
552-AA20R-480A-R
|
Mouser Electronics | Wall Mount AC Adapters 20W 48V 0.42A no clip 2.1x5.5 RoHS: Compliant | 1 |
|
$9.2400 / $11.5800 | Buy Now |
DISTI #
000000000006151171
|
Sager | Wall Mount AC Adapters 20W 48V 0.42A no clip 2.1x5.5 Min Qty: 1 | 0 |
|
$8.5000 / $10.5300 | Buy Now |
|
Neutron USA | Wall Mt AC Adapters 20W 48VDC 0.42A, Interchangeable Clips sold separately, DC: P Center Barrel 2.1x5.5x9.5mm, In: 90-264VAC | 5 |
|
$39.9900 | Buy Now |
Part Details for AA20R-480A-R
AA20R-480A-R CAD Models
AA20R-480A-R Part Data Attributes:
|
AA20R-480A-R
Phihong USA
Buy Now
|
Compare Parts:
AA20R-480A-R
Phihong USA
|
Samacsys Manufacturer | Phihong |