Part Details for AA24020001 by TXC Corporation
Overview of AA24020001 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA24020001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA24020001-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-AA24020001
|
Mouser Electronics | Crystals 24MHz 18pF -40C +85C RoHS: Compliant | 0 |
|
$0.3750 / $0.4020 | Order Now |