Part Details for AA3668S by Stanley Electric Co
Overview of AA3668S by Stanley Electric Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA3668S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7170 |
|
$0.6524 / $2.1745 | Buy Now |
Part Details for AA3668S
AA3668S CAD Models
AA3668S Part Data Attributes
|
AA3668S
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AA3668S
Stanley Electric Co
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 5 mm | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 4 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |