Part Details for AA3M by Switchcraft Conxall
Overview of AA3M by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2763-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
79 In Stock |
|
$4.7793 / $8.1900 | Buy Now |
DISTI #
502-AA3M
|
Mouser Electronics | XLR Connectors QG CONNECTOR RoHS: Compliant | 87 |
|
$4.4400 / $7.1300 | Buy Now |
DISTI #
70214204
|
RS | Conn AV XLR Plug 3 Cont Cbl Mnt Insulated Q-G/AA Series Clamp Silver Zinc 15A | Switchcraft AA3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 85 |
|
$5.2600 / $7.5200 | Buy Now |
DISTI #
SWCAA3M
|
Heilind Electronics | QG CONNECTOR | Americas - 75 in Stock |
|
$4.5156 / $6.0000 | Buy Now |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Metal Body - AA Series. RoHS: Compliant |
464 In Stock |
|
$3.8000 / $6.5900 | Buy Now |
DISTI #
AA3M
|
TTI | XLR Connectors QG CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 200 In Stock |
|
$3.9100 / $6.5900 | Buy Now |
DISTI #
000000000000070469
|
Sager | XLR Connectors QG CONNECTOR Min Qty: 100 | 0 |
|
$4.6600 / $5.6200 | Buy Now |
|
Master Electronics | XLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Metal Body - AA Series. RoHS: Compliant |
464 In Stock |
|
$3.8000 / $6.5900 | Buy Now |
Part Details for AA3M
AA3M CAD Models
AA3M Part Data Attributes
|
AA3M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AA3M
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Crimp Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | POLARIZING | |
Body/Shell Style | PLUG | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP CLAMP |