Part Details for AA3ML by Switchcraft Conxall
Overview of AA3ML by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA3ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-AA3ML
|
Mouser Electronics | XLR Connectors 3P XLR M CBL MNT Ag/Ni LRG FLEX RoHS: Compliant | 152 |
|
$6.5600 / $11.3200 | Buy Now |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
199 In Stock |
|
$6.4000 / $10.7500 | Buy Now |
DISTI #
000000000000268876
|
Sager | XLR Connectors 3P XLR M CBL MNT Ag/Ni LRG FLEX | 0 |
|
Buy Now | |
|
Master Electronics | Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port |
199 In Stock |
|
$6.4000 / $10.7500 | Buy Now |
Part Details for AA3ML
AA3ML CAD Models
AA3ML Part Data Attributes
|
AA3ML
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AA3ML
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Crimp Clamp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZING | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP CLAMP |