Part Details for AA77AB0 by Bourns Inc
Overview of AA77AB0 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA77AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4902
|
Newark | Super Hc Tco, 77C, Bl-51, W/O Projection |Bourns AA77AB0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73201510
|
RS | Super hig current TCO, 77C, no projection | Bourns AA77AB0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2880 Partner Stock |
|
$0 | Buy Now |
DISTI #
73540702
|
Verical | Miniature Thermal Cutoff 35A 28VDC Surface Mount Min Qty: 69 Package Multiple: 1 | Americas - 2880 |
|
$0.8600 / $0.9100 | Buy Now |