Part Details for AAA101 by Stanley Electric Co
Overview of AAA101 by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for AAA101
AAA101 CAD Models
AAA101 Part Data Attributes
|
AAA101
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AAA101
Stanley Electric Co
16 Seg Alphanumeric LED Display, 1-Character, Orange, 25.4mm, 24 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 24 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 605 nm |