Part Details for AAA3FB by Switchcraft Conxall
Overview of AAA3FB by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port |
181 In Stock |
|
$0 | Buy Now |
DISTI #
000000000000707019
|
Sager | XLR Connectors | 0 |
|
Buy Now |
Part Details for AAA3FB
AAA3FB CAD Models
AAA3FB Part Data Attributes:
|
AAA3FB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FB
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |