Part Details for AAA3MBAUZ by Switchcraft Conxall
Overview of AAA3MBAUZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBAUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1540-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
129 In Stock |
|
$4.2000 / $6.5300 | Buy Now |
DISTI #
502-AAA3MBAUZ
|
Mouser Electronics | XLR Connectors 3 PIN MALE GOLD METAL HANDLE BLACK RoHS: Compliant | 100 |
|
$4.2400 / $6.4200 | Buy Now |
DISTI #
70214583
|
RS | 3 Way Cable Mount XLR Connector, Male, Gold Plated Contacts, 125 V ac | Switchcraft AAA3MBAUZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6300 / $6.6300 | RFQ |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - Cable Mount - Gold Plated Contacts - Metal Body. RoHS: Compliant |
193 In Stock |
|
$4.4700 / $6.4100 | Buy Now |
DISTI #
000000000001158490
|
Sager | XLR Connectors 3 PIN MALE GOLD METAL HANDLE BLACK Min Qty: 1 | 0 |
|
$5.1400 / $5.8900 | Buy Now |
|
Master Electronics | XLR Connector - 3 Contacts - Plug - Cable Mount - Gold Plated Contacts - Metal Body. RoHS: Compliant |
193 In Stock |
|
$4.4700 / $6.4100 | Buy Now |
Part Details for AAA3MBAUZ
AAA3MBAUZ CAD Models
AAA3MBAUZ Part Data Attributes
|
AAA3MBAUZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MBAUZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |