Part Details for AAA3MBAUZH by Switchcraft Conxall
Overview of AAA3MBAUZH by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBAUZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5204
|
Newark | Aaa Series, 3 Contacts, Male, Metal Handle, Black Finish, Gold Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cable-To-Cable Connector |Switchcraft/conxall AAA3MBAUZH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $10.2100 | Buy Now |
DISTI #
AAA3MBAUZH-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2117 | Buy Now |
DISTI #
502-AAA3MBAUZH
|
Mouser Electronics | XLR Connectors 3P M SLD XLR MTL HND BLACK FINISH, Au PLT RoHS: Compliant | 37 |
|
$6.4700 / $11.1700 | Buy Now |
DISTI #
70930234
|
RS | Connector, 3 POS MALE XLR SEALE | Switchcraft AAA3MBAUZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2500 / $10.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1100 / $10.3600 | Buy Now |
DISTI #
000000000005008916
|
Sager | XLR Connectors 3P M SLD XLR MTL HND BLACK FINISH, Au PLT Min Qty: 100 | 0 |
|
$7.5400 / $7.8400 | Buy Now |
Part Details for AAA3MBAUZH
AAA3MBAUZH CAD Models
AAA3MBAUZH Part Data Attributes
|
AAA3MBAUZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MBAUZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |