Part Details for AAA3MBGGLP by Switchcraft Conxall
Overview of AAA3MBGGLP by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBGGLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3728-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$6.5864 / $11.0600 | Buy Now |
DISTI #
502-AAA3MBGGLP
|
Mouser Electronics | XLR Connectors AAA Low Profile 3pin M black w/ green RoHS: Compliant | 48 |
|
$5.6900 / $10.1000 | Buy Now |
DISTI #
71448105
|
RS | AAA Low Profile 3-pin male black withgreen | Switchcraft AAA3MBGGLP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 / $11.2800 | RFQ |
|
Onlinecomponents.com | Switchcraft AAA3MBGGLP Low Profile 3 Position Male XLR Connector - Black with Green Back RoHS: Compliant |
100 In Stock |
|
$4.9300 / $9.3700 | Buy Now |
DISTI #
AAA3MBGGLP
|
TTI | XLR Connectors AAA Low Profile 3pin M black w/ green RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.8900 / $7.2000 | Buy Now |
DISTI #
000000000005887450
|
Sager | XLR Connectors AAA Low Profile 3pin M black w/ green Min Qty: 1 | 0 |
|
$5.1300 / $5.8700 | Buy Now |
|
Master Electronics | Switchcraft AAA3MBGGLP Low Profile 3 Position Male XLR Connector - Black with Green Back RoHS: Compliant |
100 In Stock |
|
$4.9300 / $9.3700 | Buy Now |
Part Details for AAA3MBGGLP
AAA3MBGGLP CAD Models
AAA3MBGGLP Part Data Attributes
|
AAA3MBGGLP
Switchcraft Conxall
Buy Now
|
Compare Parts:
AAA3MBGGLP
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |