Part Details for AAA3MBLP by Switchcraft Conxall
Overview of AAA3MBLP by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0572
|
Newark | Male Low Profile Ra Connector, Rohs Rohs Compliant: Yes |Switchcraft/conxall AAA3MBLP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $10.7600 | Buy Now |
DISTI #
SC3729-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
502-AAA3MBLP
|
Mouser Electronics | XLR Connectors AAA Low Profile 3pin M black RoHS: Compliant | 271 |
|
$6.2800 / $10.7700 | Buy Now |
DISTI #
71448106
|
RS | AAA Low Profile 3-pin male black | Switchcraft AAA3MBLP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $10.3700 | RFQ |
|
Onlinecomponents.com | Male Low Profile Ra Connector, Rohs Rohs Compliant: Yes |Switchcraft/conxall AAA3MBLP RoHS: Compliant |
89 In Stock |
|
$5.4600 / $9.8400 | Buy Now |
DISTI #
AAA3MBLP
|
TTI | XLR Connectors AAA Low Profile 3pin M black RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$5.7500 / $10.6300 | Buy Now |
DISTI #
000000000005887451
|
Sager | XLR Connectors AAA Low Profile 3pin M black Min Qty: 1 | 0 |
|
$6.6700 / $7.6000 | Buy Now |
|
Master Electronics | Male Low Profile Ra Connector, Rohs Rohs Compliant: Yes |Switchcraft/conxall AAA3MBLP RoHS: Compliant |
89 In Stock |
|
$5.4600 / $9.8400 | Buy Now |