Part Details for AAA3MBWWLP by Switchcraft Conxall
Overview of AAA3MBWWLP by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBWWLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0573
|
Newark | Male Low Profile Ra Connector, Rohs Rohs Compliant: Yes |Switchcraft/conxall AAA3MBWWLP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $10.7600 | Buy Now |
DISTI #
SC3731-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
502-AAA3MBWWLP
|
Mouser Electronics | XLR Connectors AAA Low Profile 3pin M black w/ white RoHS: Compliant | 63 |
|
$5.8100 / $9.8500 | Buy Now |
DISTI #
71448108
|
RS | AAA Low Profile 3-pin male black withwhite | Switchcraft AAA3MBWWLP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$6.0800 / $10.1400 | Buy Now |
DISTI #
SWCAAA3MBWWLP
|
Heilind Electronics | LOW PROF XLR,3P MALE BLK W/ WHT | Americas - 72 in Stock |
|
$5.7969 / $7.6775 | Buy Now |
|
Onlinecomponents.com | Switchcraft AAA3MBWWLP Low Profile 3 Position Male XLR Connector - Black with White Back RoHS: Compliant |
100 In Stock |
|
$4.9300 / $9.3700 | Buy Now |
DISTI #
AAA3MBWWLP
|
TTI | XLR Connectors AAA Low Profile 3pin M black w/ white RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.8500 / $7.1500 | Buy Now |
DISTI #
SWCAAA3MBWWLP
|
Interstate Connecting Components | LOW PROF XLR,3P MALE BLK W/ WHT | 24 |
|
$5.7969 / $7.6775 | Buy Now |
DISTI #
000000000005887452
|
Sager | XLR Connectors AAA Low Profile 3pin M black w/ white Min Qty: 1 | 0 |
|
$5.1300 / $5.8700 | Buy Now |
|
Master Electronics | Switchcraft AAA3MBWWLP Low Profile 3 Position Male XLR Connector - Black with White Back RoHS: Compliant |
100 In Stock |
|
$4.9300 / $9.3700 | Buy Now |
Part Details for AAA3MBWWLP
AAA3MBWWLP CAD Models
AAA3MBWWLP Part Data Attributes
|
AAA3MBWWLP
Switchcraft Conxall
Buy Now
|
Compare Parts:
AAA3MBWWLP
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |