Part Details for AAA3MBZ by Switchcraft Conxall
Overview of AAA3MBZ by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3MBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2429-ND
|
DigiKey | CONN RCPT MALE XLR 3P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
119 In Stock |
|
$3.6515 / $6.5900 | Buy Now |
DISTI #
502-AAA3MBZ
|
Mouser Electronics | XLR Connectors 3 PIN MALE SILVER BLACK METAL HANDLE RoHS: Compliant | 57 |
|
$3.6500 / $5.7900 | Buy Now |
DISTI #
70930236
|
RS | Connector, Plug 3 PIN MALE CORD | Switchcraft AAA3MBZ RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 / $5.8500 | RFQ |
|
Onlinecomponents.com | Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$3.4400 / $5.0200 | Buy Now |
DISTI #
000000000001158491
|
Sager | XLR Connectors 3 PIN MALE SILVER BLACK METAL HANDLE Min Qty: 1 | 0 |
|
$3.9400 / $4.5000 | Buy Now |
|
Master Electronics | Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$3.4400 / $5.0200 | Buy Now |
Part Details for AAA3MBZ
AAA3MBZ CAD Models
AAA3MBZ Part Data Attributes
|
AAA3MBZ
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3MBZ
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Diameter | 0.75 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |